
OPA2725AIDG4 | |
|---|---|
DigiKey Part Number | OPA2725AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2725AIDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2725AIDG4 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 68,30313 Kč | 10 245,47 Kč |
| Unit Price without VAT: | 68,30313 Kč |
|---|---|
| Unit Price with VAT: | 82,64679 Kč |

