
NX5P2924BUK012 | |
|---|---|
DigiKey Part Number | 2156-NX5P2924BUK012-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | NX5P2924BUK012 |
Description | LOGIC CONTROLLED HIGH-SIDE POWER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-WLCSP (0.87x1.37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.87x1.37) | |
Package / Case | ||
Base Product Number |

