


NX5DV330DS,112 | |
|---|---|
DigiKey Part Number | 2156-NX5DV330DS,112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX5DV330DS,112 |
Description | IC VIDEO MUX/DEMUX 1X2 16SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 19,78700 Kč | 6 331,84 Kč |
| Unit Price without VAT: | 19,78700 Kč |
|---|---|
| Unit Price with VAT: | 23,94227 Kč |

