
NX3L4053HR,115 | |
---|---|
DigiKey Part Number | 2156-NX3L4053HR,115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX3L4053HR,115 |
Description | IC SWITCH SPDTX3 800MOHM 16HXQFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 800mOhm 16-HXQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 800mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
340 | 18,33041 Kč | 6 232,34 Kč |
Unit Price without VAT: | 18,33041 Kč |
---|---|
Unit Price with VAT: | 22,17980 Kč |