
NVT4555UKZ | |
|---|---|
DigiKey Part Number | 2156-NVT4555UKZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NVT4555UKZ |
Description | NVT4555UK - SIM card interface l |
Customer Reference | |
Detailed Description | SIM Card Interface 12-WLCSP (1.62x1.19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | SIM Card | |
Interface | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.62x1.19) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 20,20511 Kč | 6 243,38 Kč |
| Unit Price without VAT: | 20,20511 Kč |
|---|---|
| Unit Price with VAT: | 24,44818 Kč |

