
NTB0104UK,012 | |
|---|---|
DigiKey Part Number | 2156-NTB0104UK,012-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NTB0104UK,012 |
Description | IC XLTR VL BIDIR 12-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-WLCSP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 16,43674 Kč | 6 245,96 Kč |
| Unit Price without VAT: | 16,43674 Kč |
|---|---|
| Unit Price with VAT: | 19,88846 Kč |

