AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC08ANG

DigiKey Part Number
2156-NLV74HC08ANG-ND
Manufacturer
Manufacturer Product Number
NLV74HC08ANG
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.209", 5.30mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 004
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8004
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 3974,37966 Kč6 118,39 Kč
Unit Price without VAT:4,37966 Kč
Unit Price with VAT:5,29939 Kč