
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,31100 Kč | 83,11 Kč |
| 55 | 6,85109 Kč | 376,81 Kč |
| 110 | 6,43082 Kč | 707,39 Kč |
| 275 | 5,98542 Kč | 1 645,99 Kč |
| 550 | 5,71651 Kč | 3 144,08 Kč |
| 1 045 | 5,51048 Kč | 5 758,45 Kč |
| 2 530 | 5,28094 Kč | 13 360,78 Kč |
| 5 005 | 5,13896 Kč | 25 720,49 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |


