Shift Shift Register 1 Element 8 Bit 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC595SJX

DigiKey Part Number
2156-MM74HC595SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC595SJX
Description
IC SR TRI-STATE 8BIT 16-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Fairchild Semiconductor
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179 981
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:179981
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41515,11855 Kč6 274,20 Kč
Unit Price without VAT:15,11855 Kč
Unit Price with VAT:18,29345 Kč