Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC175MTCX

DigiKey Part Number
2156-MM74HC175MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC175MTCX
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
70 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8786,04375 Kč6 288,35 Kč
Unit Price without VAT:786,04375 Kč
Unit Price with VAT:951,11294 Kč