
MM74HC123AN-G | |
|---|---|
DigiKey Part Number | 2156-MM74HC123AN-G-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC123AN-G |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 634,65800 Kč | 6 346,58 Kč |
| Unit Price without VAT: | 634,65800 Kč |
|---|---|
| Unit Price with VAT: | 767,93618 Kč |


