
MJE182STU | |
|---|---|
DigiKey Part Number | 2156-MJE182STU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MJE182STU |
Description | TRANS NPN 80V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 50MHz 1.5 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Bulk: | 321042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 011 | 6,29940 Kč | 6 368,69 Kč |
| Unit Price without VAT: | 6,29940 Kč |
|---|---|
| Unit Price with VAT: | 7,62227 Kč |

