
MIC5307-1.5YD5 | |
|---|---|
DigiKey Part Number | 2156-MIC5307-1.5YD5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5307-1.5YD5 |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5307-1.5YD5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Bulk | PSRR 62dB ~ 35dB (10Hz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA |
| Bulk: | 9937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 10,49899 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 10,49899 Kč |
|---|---|
| Unit Price with VAT: | 12,70378 Kč |

