


MIC5256-3.3BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5256-3.3BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5256-3.3BM5 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5256-3.3BM5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | PSRR 60dB ~ 45dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA |
| Bulk: | 4535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 069 | 5,87944 Kč | 6 285,12 Kč |
| Unit Price without VAT: | 5,87944 Kč |
|---|---|
| Unit Price with VAT: | 7,11412 Kč |

