


MIC5252-3.0BM5TR | |
|---|---|
DigiKey Part Number | 2156-MIC5252-3.0BM5TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5252-3.0BM5TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 63dB ~ 48dB (10Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 1700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 135 | 5,45948 Kč | 6 196,51 Kč |
| Unit Price without VAT: | 5,45948 Kč |
|---|---|
| Unit Price with VAT: | 6,60597 Kč |

