
MIC5248-1.2BM | |
|---|---|
DigiKey Part Number | 2156-MIC5248-1.2BM-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5248-1.2BM |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 3626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 297 | 4,82954 Kč | 6 263,91 Kč |
| Unit Price without VAT: | 4,82954 Kč |
|---|---|
| Unit Price with VAT: | 5,84374 Kč |

