


MIC5205-3.1BM5TR | |
|---|---|
DigiKey Part Number | 2156-MIC5205-3.1BM5TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5205-3.1BM5TR |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.1V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package SOT-23-5 |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 010 | 6,29940 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 6,29940 Kč |
|---|---|
| Unit Price with VAT: | 7,62227 Kč |

