
MIC23051-CGYML | |
|---|---|
DigiKey Part Number | 2156-MIC23051-CGYML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC23051-CGYML |
Description | IC REG BUCK 1.8V 600MA 8MLF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23051-CGYML Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MLF® (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Bulk: | 12325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 15,95848 Kč | 6 303,60 Kč |
| Unit Price without VAT: | 15,95848 Kč |
|---|---|
| Unit Price with VAT: | 19,30976 Kč |

