
MHL19338N | |
|---|---|
DigiKey Part Number | 2156-MHL19338N-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MHL19338N |
Description | IC AMP CDMA 1.9-2.2GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, PCS, TDMA 1.9GHz ~ 2.2GHz TO-272 WB-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.9GHz ~ 2.2GHz | |
P1dB | 36dBm | |
Gain | 32dB | |
Noise Figure | 4.2dB | |
RF Type | CDMA, PCS, TDMA | |
Voltage - Supply | 28V | |
Current - Supply | 500mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-272-16 Variant, Flat Leads | |
Supplier Device Package | TO-272 WB-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 152,44400 Kč | 5 762,22 Kč |
| Unit Price without VAT: | 1 152,44400 Kč |
|---|---|
| Unit Price with VAT: | 1 394,45724 Kč |


