HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908AS60ACFUE

DigiKey Part Number
2156-MC908AS60ACFUE-600055-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC908AS60ACFUE
Description
MICROCONTROLLER, 8-BIT, HC08/S08
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Bulk
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x8b
Core Processor
HC08
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8.4MHz
Mounting Type
Surface Mount
Connectivity
CANbus, SCI, SPI
Supplier Device Package
64-QFP (14x14)
Peripherals
LVD, POR, PWM
Package / Case
64-QFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 367
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10367
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11584,79455 Kč6 432,74 Kč
Unit Price without VAT:584,79455 Kč
Unit Price with VAT:707,60141 Kč