MC79L05ACDE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 796
Unit Price: 24,99000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 15 459
Unit Price: 90,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 226
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 858
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 981
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 894
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 25 950
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 4 627
Unit Price: 5,67000 Kč
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L05ACDE4

DigiKey Part Number
MC79L05ACDE4-ND
Manufacturer
Manufacturer Product Number
MC79L05ACDE4
Description
IC REG LINEAR -5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L05ACDE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tube
PSRR
49dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
-20V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC79L05ACDTexas Instruments1 796296-26170-5-ND24,99000 KčMFR Recommended
TPS7A3001DGNRTexas Instruments15 459296-27750-1-ND90,08000 KčMFR Recommended
LM79L05ACM/NOPBTexas Instruments3 226LM79L05ACM/NOPB-ND20,58000 KčSimilar
LM79L05ACMX/NOPBTexas Instruments21 858296-LM79L05ACMX/NOPBCT-ND16,17000 KčSimilar
L79L05ABD13TRSTMicroelectronics1 981497-7296-1-ND9,24000 KčSimilar
Obsolete
Marketplace Stock: 1 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 450In Stock
Ships from Rochester Electronics, LLC