
MC74LCX245DTG | |
|---|---|
DigiKey Part Number | MC74LCX245DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX245DTG |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 75 | 13,05667 Kč | 979,25 Kč |
| 150 | 12,36900 Kč | 1 855,35 Kč |
| 300 | 11,80273 Kč | 3 540,82 Kč |
| 525 | 11,41912 Kč | 5 995,04 Kč |
| 1 050 | 11,02078 Kč | 11 571,82 Kč |
| 2 550 | 10,61168 Kč | 27 059,78 Kč |
| 5 025 | 10,36104 Kč | 52 064,23 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |





