
MC74HCT74ADR2 | |
|---|---|
DigiKey Part Number | 2156-MC74HCT74ADR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HCT74ADR2 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 24ns @ 5V, 50pF |
Manufacturer Motorola | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Bulk: | 10225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | 3,14970 Kč | 6 359,24 Kč |
| Unit Price without VAT: | 3,14970 Kč |
|---|---|
| Unit Price with VAT: | 3,81114 Kč |

