
MC74ACT245DTEL | |
|---|---|
DigiKey Part Number | 2156-MC74ACT245DTEL-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74ACT245DTEL |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Motorola | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 10,01064 Kč | 6 266,66 Kč |
| Unit Price without VAT: | 10,01064 Kč |
|---|---|
| Unit Price with VAT: | 12,11287 Kč |

