
MC74AC08DTEL | |
|---|---|
DigiKey Part Number | 2156-MC74AC08DTEL-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74AC08DTEL |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | 3,14970 Kč | 6 359,24 Kč |
| Unit Price without VAT: | 3,14970 Kč |
|---|---|
| Unit Price with VAT: | 3,81114 Kč |

