Similar
Similar



MC14543BDG | |
|---|---|
DigiKey Part Number | MC14543BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14543BDG |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14543BDG Models |
Category | Current - Supply 10 µA |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14511BDG | onsemi | 659 | MC14511BDGOS-ND | 10,07146 Kč | Similar |
| CD4543BM96 | Texas Instruments | 2 699 | 296-31539-1-ND | 15,02000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 6,99958 Kč | 335,98 Kč |
| 96 | 6,55646 Kč | 629,42 Kč |
| Unit Price without VAT: | 6,99958 Kč |
|---|---|
| Unit Price with VAT: | 8,46949 Kč |



