


MC100LVEP11DTG | |
|---|---|
DigiKey Part Number | MC100LVEP11DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP11DTG |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP11DTG Models |
Category | Input CML, LVDS, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 148,09900 Kč | 1 480,99 Kč |
| 25 | 137,51160 Kč | 3 437,79 Kč |
| 100 | 125,87250 Kč | 12 587,25 Kč |
| 300 | 119,38133 Kč | 35 814,40 Kč |
| 500 | 116,98154 Kč | 58 490,77 Kč |
| 1 000 | 114,23017 Kč | 114 230,17 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |

