TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2030CTLG

DigiKey Part Number
MBR2030CTLGOS-ND
Manufacturer
Manufacturer Product Number
MBR2030CTLG
Description
DIODE ARRAY SCHOT 30V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2030CTLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,83000 Kč67,83 Kč
5033,94700 Kč1 697,35 Kč
10030,65970 Kč3 065,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,83000 Kč
Unit Price with VAT:82,07430 Kč