SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223ECDB

DigiKey Part Number
296-33375-5-ND
Manufacturer
Manufacturer Product Number
MAX3223ECDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223ECDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1051,10900 Kč511,09 Kč
7043,20957 Kč3 024,67 Kč
14041,28957 Kč5 780,54 Kč
28039,70857 Kč11 118,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč

Other Suppliers on DigiKey

965In Stock
Ships from Rochester Electronics, LLC