
MAX213IDB | |
|---|---|
DigiKey Part Number | MAX213IDB-ND |
Manufacturer | |
Manufacturer Product Number | MAX213IDB |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213IDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,17000 Kč | 61,17 Kč |
| 10 | 45,66900 Kč | 456,69 Kč |
| 50 | 39,48980 Kč | 1 974,49 Kč |
| 100 | 37,57770 Kč | 3 757,77 Kč |
| Unit Price without VAT: | 61,17000 Kč |
|---|---|
| Unit Price with VAT: | 74,01570 Kč |

