
LT1009CLP | |
|---|---|
DigiKey Part Number | 296-9585-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1009CLP |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1009CLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 26,71200 Kč | 267,12 Kč |
| 25 | 24,29160 Kč | 607,29 Kč |
| 100 | 21,62680 Kč | 2 162,68 Kč |
| 250 | 20,35536 Kč | 5 088,84 Kč |
| 500 | 19,58870 Kč | 9 794,35 Kč |
| 1 000 | 18,95784 Kč | 18 957,84 Kč |
| 3 000 | 18,17843 Kč | 54 535,29 Kč |
| 5 000 | 17,89027 Kč | 89 451,35 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |

