Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692SD-2.5

DigiKey Part Number
2156-LP38692SD-2.5-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38692SD-2.5
Description
IC REG LINEAR 2.5V 1A 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Bulk
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (3x3)
Voltage Dropout (Max)
1.3V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22028,55727 Kč6 282,60 Kč
Unit Price without VAT:28,55727 Kč
Unit Price with VAT:34,55430 Kč