
LP38690SD-1.8 | |
|---|---|
DigiKey Part Number | 2156-LP38690SD-1.8-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38690SD-1.8 |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-1.8 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Bulk | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1.6V @ 1A |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 33,80677 Kč | 6 288,06 Kč |
| Unit Price without VAT: | 33,80677 Kč |
|---|---|
| Unit Price with VAT: | 40,90619 Kč |

