Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6658MAX

DigiKey Part Number
2156-LMH6658MAX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6658MAX
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
5 µA
Mfr
Voltage - Input Offset
1 mV
Series
Current - Supply
6.5mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
700V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
140 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
270 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16338,63632 Kč6 297,72 Kč
Unit Price without VAT:38,63632 Kč
Unit Price with VAT:46,74995 Kč