Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6624MA

DigiKey Part Number
2156-LMH6624MA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6624MA
Description
LMH6624 SINGLE ULTRA LOW N
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
13 µA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
12mA
Packaging
Bulk
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Slew Rate
400V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.5 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
95 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 467
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:27467
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54115,69889 Kč6 247,74 Kč
Unit Price without VAT:115,69889 Kč
Unit Price with VAT:139,99566 Kč