
LMH6624MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6624MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6624MA/NOPB |
Description | LMH6624 SINGLE ULTRA LOW N |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 95 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 13 µA |
| Bulk: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 233,28778 Kč | 6 298,77 Kč |
| Unit Price without VAT: | 233,28778 Kč |
|---|---|
| Unit Price with VAT: | 282,27821 Kč |

