
LMH2190TM-38/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH2190TM-38/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LMH2190TM-38/NOPB |
Description | LMH2190 QUAD CHANNEL 27 MHZ CLOC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 27 MHz 16-WFBGA, DSBGA |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Texas Instruments | Frequency - Max 27 MHz |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFBGA, DSBGA |
Differential - Input:Output No/No | Supplier Device Package 16-DSBGA |
Input Clock |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 64,23490 Kč | 6 295,02 Kč |
| Unit Price without VAT: | 64,23490 Kč |
|---|---|
| Unit Price with VAT: | 77,72423 Kč |

