Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2190TM-38/NOPB

DigiKey Part Number
2156-LMH2190TM-38/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH2190TM-38/NOPB
Description
IC CLK BUFFER 1:4 27MHZ 16DSBGA
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2190TM-38/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Clock
Manufacturer
National Semiconductor
Output
Clock
Packaging
Bulk
Frequency - Max
27 MHz
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
Type
Fanout Buffer (Distribution)
Operating Temperature
-20°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:4
Package / Case
16-WFBGA, DSBGA
Differential - Input:Output
No/No
Supplier Device Package
16-DSBGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:625
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9864,23490 Kč6 295,02 Kč
Unit Price without VAT:64,23490 Kč
Unit Price with VAT:77,72423 Kč