


LM7372MR | |
|---|---|
DigiKey Part Number | LM7372MR-ND |
Manufacturer | |
Manufacturer Product Number | LM7372MR |
Description | IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM7372MR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 13mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 260 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 220 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 2.7 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7372MR/NOPB | Texas Instruments | 2 381 | LM7372MR/NOPB-ND | 218,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |

