Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7372MR-NS

DigiKey Part Number
2156-LM7372MR-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM7372MR-NS
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
13mA (x2 Channels)
Packaging
Bulk
Current - Output / Channel
260 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
3000V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
120 MHz
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
-3db Bandwidth
220 MHz
Supplier Device Package
8-SO PowerPad
Current - Input Bias
2.7 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:55
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55114,43909 Kč6 294,15 Kč
Unit Price without VAT:114,43909 Kč
Unit Price with VAT:138,47130 Kč