
LM385BDE4-2-5 | |
|---|---|
DigiKey Part Number | 296-50619-ND |
Manufacturer | |
Manufacturer Product Number | LM385BDE4-2-5 |
Description | IC VREF SHUNT 1.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BDE4-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 15,06400 Kč | 150,64 Kč |
| 75 | 12,25893 Kč | 919,42 Kč |
| 150 | 11,60833 Kč | 1 741,25 Kč |
| 300 | 11,07227 Kč | 3 321,68 Kč |
| 525 | 10,70973 Kč | 5 622,61 Kč |
| 1 050 | 10,33246 Kč | 10 849,08 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |

