
LM3551SD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3551SD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3551SD/NOPB |
Description | IC LED DRIVER RGLTR 1A 14WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1A (Flash) 14-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 273,81391 Kč | 6 297,72 Kč |
| Unit Price without VAT: | 273,81391 Kč |
|---|---|
| Unit Price with VAT: | 331,31483 Kč |

