
LM3444MMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3444MMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3444MMX/NOPB |
Description | IC LED DRVR OFFL ANALOG 10VSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 13V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | 18,05829 Kč | 6 338,46 Kč |
| Unit Price without VAT: | 18,05829 Kč |
|---|---|
| Unit Price with VAT: | 21,85053 Kč |

