
LM331AN/NOPB | |
|---|---|
DigiKey Part Number | LM331AN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM331AN/NOPB |
Description | IC V/F CONV 100KHZ 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM331AN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.01% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 195,99500 Kč | 1 959,95 Kč |
| 40 | 176,88200 Kč | 7 075,28 Kč |
| 120 | 166,22892 Kč | 19 947,47 Kč |
| 280 | 159,98525 Kč | 44 795,87 Kč |
| 520 | 156,27681 Kč | 81 263,94 Kč |
| 1 000 | 152,99983 Kč | 152 999,83 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |


