SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KD

DigiKey Part Number
296-LM2902KD-ND
Manufacturer
Manufacturer Product Number
LM2902KD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 923
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1013,50300 Kč135,03 Kč
5011,36420 Kč568,21 Kč
10010,70050 Kč1 070,05 Kč
25010,00020 Kč2 500,05 Kč
5009,57826 Kč4 789,13 Kč
1 0009,23079 Kč9 230,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč

Other Suppliers on DigiKey

4 450In Stock
Ships from Rochester Electronics, LLC