
ISO7310CQDQ1 | |
|---|---|
DigiKey Part Number | ISO7310CQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7310CQDQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310CQDQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tube | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,50800 Kč | 1 445,08 Kč |
| 75 | 124,68333 Kč | 9 351,25 Kč |
| 150 | 120,07073 Kč | 18 010,61 Kč |
| 300 | 116,27433 Kč | 34 882,30 Kč |
| 525 | 113,70516 Kč | 59 695,21 Kč |
| 1 050 | 111,03583 Kč | 116 587,62 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |

