
ISL1904FAZ-T7A | |
|---|---|
DigiKey Part Number | 2156-ISL1904FAZ-T7A-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1904FAZ-T7A |
Description | IC LED DRIVER OFFL TRIAC 16QSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 25kHz ~ 1MHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 39,05627 Kč | 6 288,06 Kč |
| Unit Price without VAT: | 39,05627 Kč |
|---|---|
| Unit Price with VAT: | 47,25809 Kč |

