
IRFSL7430PBF | |
|---|---|
DigiKey Part Number | 2156-IRFSL7430PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFSL7430PBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 460 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14240 pF @ 25 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 4360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 46,92489 Kč | 6 241,01 Kč |
| Unit Price without VAT: | 46,92489 Kč |
|---|---|
| Unit Price with VAT: | 56,77912 Kč |

