Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21531PBF

DigiKey Part Number
IR21531PBF-ND
Manufacturer
Manufacturer Product Number
IR21531PBF
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR21531PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 15.6V
Manufacturer
Infineon Technologies
Input Type
RC Input Circuit
Packaging
Tube
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Obsolete
Rise / Fall Time (Typ)
80ns, 45ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Through Hole
Channel Type
Synchronous
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,43500 Kč634,35 Kč
2558,17280 Kč1 454,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč

Other Suppliers on DigiKey

23 526In Stock
Ships from Rochester Electronics, LLC