Zener Diode 7 V 200 mW ±2% Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZM6.8NB3TR-E

DigiKey Part Number
2156-HZM6.8NB3TR-E-ND
Manufacturer
Manufacturer Product Number
HZM6.8NB3TR-E
Description
DIODE ZENER 7V 200MW 3MPAK
Customer Reference
Detailed Description
Zener Diode 7 V 200 mW ±2% Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
3-MPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:42000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2884,82954 Kč6 220,45 Kč
Unit Price without VAT:4,82954 Kč
Unit Price with VAT:5,84374 Kč